text.skipToContent text.skipToNavigation

Manufacturer Part #

HSP051-2W3Y

HSP Series SOT323-3L 5 V 2-line ESD Protection Automotive Grade

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics HSP051-2W3Y - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 18V
Breakdown Voltage-Min: 5.3V
Operating Temp Range: -40°C to +150°C
Rated Power: 20W
Peak Output Current: 1.8A
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$850.50
USD
Quantity
Unit Price
3,000
$0.0961
6,000
$0.0945
12,000
$0.0929
15,000
$0.0925
45,000+
$0.0894
Product Variant Information section