text.skipToContent text.skipToNavigation

Manufacturer Part #

HSP053-4M5

HSP Series 4-Channel Uni-Directional ESD Protection Device - uQFN-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2539
Product Specification Section
STMicroelectronics HSP053-4M5 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Breakdown Voltage-Min: 5.3V
Standoff Voltage: 5V
Capacitance: 0.35pF
Operating Temp Range: -40°C to +150°C
Leakage Current: 1nA
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
6000
Total
$726.00
USD
Quantity
Unit Price
6,000
$0.0615
12,000
$0.0605
18,000
$0.0599
24,000
$0.0595
30,000+
$0.0582