text.skipToContent text.skipToNavigation

Manufacturer Part #

HSP061-2N4

HSP061-2 Series 2 Line 6 V 0.13 pF Surface Mount ESD Protection - UQFN-4

Product Specification Section
STMicroelectronics HSP061-2N4 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 18V
Breakdown Voltage-Min: 6V
Capacitance: 0.03pF to 0.13pF
Operating Temp Range: -40°C to +150°C
Leakage Current: 100nA
Peak Output Current: 3A
Storage Temperature Range: -65°C to +150°C
Package Style:  UQFN-4L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$777.00
USD
Quantity
Unit Price
10,000
$0.0777
20,000
$0.0765
30,000
$0.0758
40,000
$0.0753
50,000+
$0.0737