text.skipToContent text.skipToNavigation

Manufacturer Part #

HSP061-4M10

HSP Series 15 V 0.8 pF Surface Mount ESD Protection Diode - UQFN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics HSP061-4M10 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 15V
Breakdown Voltage-Min: 6V
Standoff Voltage: 3V
Operating Temp Range: -40°C to +150°C
Leakage Current: 70nA
Storage Temperature Range: -65°C to +150°C
Package Style:  UQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$990.00
USD
Quantity
Unit Price
3,000
$0.112
6,000
$0.11
15,000
$0.109
30,000+
$0.107