text.skipToContent text.skipToNavigation

Manufacturer Part #

ITA6V5B1RL

ITAxxB1 Series 5 Channel 6.5V 750 pF Bi-Directional Transil™ Array SMT - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ITA6V5B1RL - Technical Attributes
Attributes Table
No of Channels: 5
Directional: Bi-Directional
Clamping Voltage-Max: 12V
Breakdown Voltage-Max: 6.5V
Capacitance: 750pF
Operating Temp Range: 125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,487.50
USD
Quantity
Unit Price
2,500
$0.595
5,000+
$0.58
Product Variant Information section