text.skipToContent text.skipToNavigation

Manufacturer Part #

LCDA12C-8.TBT

LCDA Series 26.6 V 8 pF Bi-Directional Low Capacitance TVS Diode Array SOIC-16

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2341
Product Specification Section
Semtech LCDA12C-8.TBT - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Bi-Directional
Clamping Voltage-Max: 26.6V
Breakdown Voltage-Max: 13.3V
Standoff Voltage: 12V
Capacitance: 8pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,865.00
USD
Quantity
Unit Price
500+
$3.73