text.skipToContent text.skipToNavigation

Manufacturer Part #

LCDA15.TBT

LCDA Series 30 V 5 pF Bi-Directional SMT Low Capacitance TVS Diode Array SOIC-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech LCDA15.TBT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 30V
Breakdown Voltage-Max: 16.7V
Standoff Voltage: 15V
Capacitance: 5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$2,070.00
USD
Quantity
Unit Price
500+
$2.07
Product Variant Information section