text.skipToContent text.skipToNavigation

Manufacturer Part #

LCDA24.TBT

LCDA Series 55 V 5 pF Bi-Directional SMT Low Capacitance TVS Diode Array SOIC-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Semtech LCDA24.TBT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 55V
Breakdown Voltage-Max: 26.7V
Standoff Voltage: 24V
Capacitance: 5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,035.00
USD
Quantity
Unit Price
500+
$2.07
Product Variant Information section