text.skipToContent text.skipToNavigation

Manufacturer Part #

LCDA24C-1.TCT

TVS ARRAY LOW CAPACITANCE 15V

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Semtech LCDA24C-1.TCT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 50V
Breakdown Voltage-Max: 26.7V
Standoff Voltage: 24V
Capacitance: 10pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,470.00
USD
Quantity
Unit Price
3,000+
$0.49
Product Variant Information section