text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ27VALQ-7-F

40 W 28.35 Vbr 40 Vcl Surface Mount Dual TVS Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBZ27VALQ-7-F - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 40V
Breakdown Voltage-Max: 28.35V
Breakdown Voltage-Min: 25.65V
Capacitance: 40pF
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
21000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$991.20
USD
Quantity
Unit Price
3,000
$0.0491
6,000
$0.0483
9,000
$0.0478
15,000
$0.0472
30,000+
$0.046
Product Variant Information section