text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ27VCL,215

MMBZ27VCL Series 48 pF Uni-Directional Double ESD Protection Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia MMBZ27VCL,215 - Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 38V
Breakdown Voltage-Max: 28.35V
Capacitance: 48pF to 60pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$4,320.00
USD
Quantity
Unit Price
3,000
$0.165
6,000
$0.163
9,000
$0.162
12,000+
$0.16
Product Variant Information section