text.skipToContent text.skipToNavigation

Manufacturer Part #

MSQA6V1W5T2G

MSQA6V1W5 Series 6.1 V Quad TVS Array for ESD Protection - SC-88A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MSQA6V1W5T2G - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Breakdown Voltage-Max: 7.2V
Standoff Voltage: 3V
Capacitance: 90pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±16kV
Rated Power: 385mW
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
The MSQA6V1W5T2 is a Quad Array for ESD Protection Diodes with Low Clamping Voltage. This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability.

It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Features:

  • Low Clamping Voltage
  • Stand Off Voltage 3 V
  • Low Leakage < 1 µA @ 3 V
  • SC−88A Package Allows Four Separate Unidirectional Configurations
  • IEC1000−4−2 Level 4 ESD Protection
  • Pb−Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$174.90
USD
Quantity
Unit Price
3,000
$0.0583
6,000
$0.0574
9,000
$0.0568
15,000
$0.0561
30,000+
$0.0546