text.skipToContent text.skipToNavigation

Manufacturer Part #

NUF2042XV6T1G

NUF2042XV6 Series 8 V USB Upstream Terminator with ESD Protection - SOT-563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NUF2042XV6T1G - Technical Attributes
Attributes Table
Directional: Bi-Directional
Breakdown Voltage-Max: 8V
Capacitance: 42pF
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$2,640.00
USD
Quantity
Unit Price
4,000
$0.335
8,000+
$0.33
Product Variant Information section