text.skipToContent text.skipToNavigation

Manufacturer Part #

NUF2114MNT1G

NUF2114 Series 17.7 V 2 Line Audio EMI Filter with ESD Protection - DFN8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
onsemi NUF2114MNT1G - Technical Attributes
Attributes Table
No of Channels: 2
Breakdown Voltage-Max: 17.7V
Capacitance: 60pF
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.36
6,000
$0.355
9,000+
$0.35
Product Variant Information section