text.skipToContent text.skipToNavigation

Manufacturer Part #

NUF8402MNT4G

NUF8402 Series 8 V 20 pF 8 Channel EMI Filter with ESD Protection - DFN-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
onsemi NUF8402MNT4G - Technical Attributes
Attributes Table
No of Channels: 8
Breakdown Voltage-Max: 8V
Capacitance: 20pF
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,600.00
USD
Quantity
Unit Price
4,000
$0.40
8,000+
$0.395
Product Variant Information section