Manufacturer Part #
NUP4114HMR6T1G
NUP4114 Series 10 V 0.6 pF Surface Mount Transient Voltage Suppressor - TSOP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
onsemi NUP4114HMR6T1G - Product Specification
onsemi NUP4114HMR6T1G - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 10V |
| Breakdown Voltage-Max: | 5.5V |
| Capacitance: | 0.6pF |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
9,000
$0.28
15,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount