text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD18VF1BLYL

PESD18VF Series 18 V 0.35 pF Bi-Directional SMT ESD Protection Diode - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Nexperia PESD18VF1BLYL - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 17V
Breakdown Voltage-Min: 19V
Standoff Voltage: 18V
Capacitance: 0.35pF
Operating Temp Range: -55°C to +150°C
Leakage Current: 1nA
Peak Output Current: 1A
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
230,000
USA:
230,000
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,500.00
USD
Quantity
Unit Price
10,000+
$0.25
Product Variant Information section