text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3U1UA,115

PESD Series 4.5 V 2.6 pF Ultra Low Capacitance ESD Protection Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2325
Product Specification Section
Nexperia PESD3V3U1UA,115 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Breakdown Voltage-Max: 6.8V
Breakdown Voltage-Min: 4.5V
Capacitance: 2.6pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,060
USA:
1,060
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.48
USD
Quantity
Unit Price
1
$0.475
15
$0.39
75
$0.345
300
$0.30
1,500+
$0.25