text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3U1UL,315

PESD Series 3.1 pF Low Capacitance ESD Protection Diode - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD3V3U1UL,315 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Breakdown Voltage-Max: 6.8V
Capacitance: 3.1pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
Total
$4,590.00
USD
Quantity
Unit Price
10,000+
$0.153
Product Variant Information section