text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0502B.TCT

RCLAMP Series 25 V 0.5 pF Uni-Directional Ultra-Low Capacitance TVS Diode Array

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 1905
Product Specification Section
Semtech RCLAMP0502B.TCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 25V
Breakdown Voltage-Max: 5V
Standoff Voltage: 5V
Capacitance: 0.5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SC-75
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.74
USD
Quantity
Unit Price
1
$0.735
15
$0.645
75
$0.585
300
$0.54
1,500+
$0.485