Manufacturer Part #
RCLAMP0503F.TCT
RAILCLAMP 3-LINE 5V 3K T&R LF
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech RCLAMP0503F.TCT - Technical Attributes
Attributes Table
| No of Channels: | 3 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 25V |
| Breakdown Voltage-Max: | 5V |
| Capacitance: | 3pF |
| Operating Temp Range: | -55°C to +125°C |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount