text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0504F.TCT

RCLAMP0504F Series 4.3 V 3 pF SMT Uni-Directional ESD Protection Diode - SOT-363

Product Specification Section
Semtech RCLAMP0504F.TCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 25V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
Capacitance: 3pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Rated Power: 150W
Leakage Current: 3µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,185.00
USD
Quantity
Unit Price
3,000
$0.395
6,000
$0.39
9,000+
$0.385