text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0504N.TCT

RCLAMP Series 17.5 V 3 pF Low Capacitance TVS Diode Array - SLP-2020P6

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 1945
Product Specification Section
Semtech RCLAMP0504N.TCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 17.5V
Breakdown Voltage-Max: 5V
Standoff Voltage: 5V
Capacitance: 3pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-2020P6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,052
USA:
3,052
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.24
USD
Quantity
Unit Price
1
$1.24
15
$1.13
75
$1.05
300
$0.995
1,500+
$0.925