text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0504PATCT

ESD Suppressor Diode Arrays 15KV 6-Pin SLP EP T/R

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Semtech RCLAMP0504PATCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 18V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
Capacitance: 1.9pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 3µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-1616P6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,245.00
USD
Quantity
Unit Price
3,000+
$0.415
Product Variant Information section