text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0504S.TCT

RCLAMP Series 6 V 150 W Bi-Directional Transient Voltage Suppressor Diode SOT-23

Product Specification Section
Semtech RCLAMP0504S.TCT - Technical Attributes
Attributes Table
Directional: Bi-Directional
Clamping Voltage-Max: 25V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
ESD Voltage-Max: ±15kV
Leakage Current: 3µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Unit Price
3,000+
$0.375