text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0514M.TBT

RCLAMP Series 20 V 0.7 pF RailClamp® Low Capacitance TVS Diode Array - MSOP-10

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Semtech RCLAMP0514M.TBT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 20V
Breakdown Voltage-Max: 5V
Capacitance: 0.7pF
Operating Temp Range: -55°C to +125°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$377.50
USD
Quantity
Unit Price
500
$0.755
1,000
$0.745
1,500
$0.74
2,000
$0.735
2,500+
$0.72
Product Variant Information section