text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0521PATCT

RCLAMP Series 0.5 pF Sinlge Line ESD Suppressor - SLP1006P2

Product Specification Section
Semtech RCLAMP0521PATCT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 15V
Breakdown Voltage-Max: 11V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
Capacitance: 0.5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Rated Power: 100W
Leakage Current: 0.025µA
Peak Output Current: 4A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
933
USA:
933
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.71
USD
Quantity
Unit Price
1
$0.71
15
$0.615
75
$0.56
300
$0.515
1,500+
$0.46