text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0524PATCT

RCLAMP Series 15 V 0.4 pF Transient Voltage Suppressor Array - SLP2510P8

Product Specification Section
Semtech RCLAMP0524PATCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 15V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
Capacitance: 0.8pF
Operating Temp Range: -55°C to +125°C
Rated Power: 150W
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000+
$0.28