text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0524S.TCT

RCLAMP Series 25 V 1.5 pF RailClamp® Low Capacitance TVS Diode Array - SOT-23-6L

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Semtech RCLAMP0524S.TCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 25V
Breakdown Voltage-Max: 5V
Standoff Voltage: 5V
Capacitance: 1.5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
3,000+
$0.43
Product Variant Information section