text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0554S.TCT

RCLAMP Series 15 V 5 pF Transient Voltage Suppressor Array - SOT-23-6L

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Semtech RCLAMP0554S.TCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 15V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 3pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,365.00
USD
Quantity
Unit Price
3,000+
$0.455
Product Variant Information section