text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP1502B.TCT

RAILCLAMP 2LINE 15V SC75

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP1502B.TCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 40V
Breakdown Voltage-Max: 15.7V
Capacitance: 0.5pF
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-523
Mounting Method: Surface Mount
Features & Applications

Rclamp1502b: Ultra Low Capacitance TVS for ESD and CDE Protection

RailClamps are ultra low capacitance TVS arrays designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Unit Price
3,000+
$0.345
Product Variant Information section