text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP2504P.TCT

RCLAMP Series 13 V 0.4 pF RailClamp® Low Capacitance TVS Diode Array SLP-1616P6

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2305
Product Specification Section
Semtech RCLAMP2504P.TCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 13V
Breakdown Voltage-Min: 2.7V
Standoff Voltage: 2.5V
Capacitance: 0.4pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: 15kV
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-1616P6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
426
USA:
426
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.90
USD
Quantity
Unit Price
1
$0.895
15
$0.795
75
$0.735
300
$0.685
1,500+
$0.625