text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP3304NATCT

RCLAMP Series 18 V 5 pF Surface Mount Bi-Directional TVS Array - SLP2626P10 EP

Product Specification Section
Semtech RCLAMP3304NATCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 18V
Capacitance: 5pF
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,695.00
USD
Quantity
Unit Price
3,000+
$0.565