text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP3321P.TNT

Ultra-Low Capacitance 1-Line, 3.3V ESD protection

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Semtech RCLAMP3321P.TNT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Max: 8.5V
Breakdown Voltage-Min: 5.5V
Standoff Voltage: 3.3V
Capacitance: 0.35pF
Operating Temp Range: -55°C to +125°C
Rated Power: 25W
Leakage Current: 10nA
Peak Output Current: 3A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,900.00
USD
Quantity
Unit Price
10,000+
$0.29
Product Variant Information section