text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP3331ZATFT

RClamp3331ZA Series 7.5 V Clamp 4 A Surface Mount TVS Diode - SLP0603P2X3F

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code:
Product Specification Section
Semtech RCLAMP3331ZATFT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 7.5V
Breakdown Voltage-Max: 10.5V
Breakdown Voltage-Min: 5.5V
Standoff Voltage: 3.3V
Capacitance: 0.35pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±20kV
Leakage Current: 1nA
Peak Output Current: 4A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
360,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
15,000+
$0.22