text.skipToContent text.skipToNavigation

Manufacturer Part #

RSB6.8SMT2N

ESD Suppressor Zener Bi-Dir Automotive 2-Pin EMD T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
ROHM RSB6.8SMT2N - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Breakdown Voltage-Max: 7.82V
Breakdown Voltage-Min: 5.78V
Capacitance: 30pF
Operating Temp Range: -55°C to +150°C
Rated Power: 150mW
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,000
USA:
56,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.00
USD
Quantity
Unit Price
8,000
$0.037
16,000
$0.0364
24,000
$0.036
32,000
$0.0358
40,000+
$0.035
Product Variant Information section