text.skipToContent text.skipToNavigation

Manufacturer Part #

SD15C-01FTG

SD Series 31 V 12 A 450 W Surface Mount Bidirectional TVS Diode - SOD-323

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Littelfuse SD15C-01FTG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 31V
Breakdown Voltage-Min: 6V
Capacitance: 75pF
Operating Temp Range: -40°C to +125°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
108,000
USA:
108,000
468,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.00
USD
Quantity
Unit Price
3,000
$0.109
6,000
$0.108
9,000
$0.107
15,000
$0.106
30,000+
$0.104
Product Variant Information section