text.skipToContent text.skipToNavigation

Manufacturer Part #

SD36C-01FTG

1 Ch 30KV 36V TVS Diode Array SOD323

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Littelfuse SD36C-01FTG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 60V
Breakdown Voltage-Max: 40V
Standoff Voltage: 36V
Capacitance: 30pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: 30kV
Rated Power: 450W
Leakage Current: 1µA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.00
USD
Quantity
Unit Price
3,000
$0.102
6,000
$0.10
9,000
$0.099
15,000
$0.0978
30,000+
$0.0952
Product Variant Information section