text.skipToContent text.skipToNavigation

Manufacturer Part #

SDC15.TCT

SDC Series 21.2 V 120 pF Uni-Directional Surface Mount TVS Diode Array - SOT-23

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2013
Product Specification Section
Semtech SDC15.TCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 21.2V
Breakdown Voltage-Max: 16.4V
Standoff Voltage: 12.8V
Capacitance: 120pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 100nA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54
USA:
54
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.87
USD
Quantity
Unit Price
1
$0.87
15
$0.77
75
$0.71
300
$0.66
1,500+
$0.60