text.skipToContent text.skipToNavigation

Manufacturer Part #

SM12.TCT

SM Series 19 V 120 pF Uni-Directional/Bi-Directional SMT TVS Diode Array SOT-23

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2212
Product Specification Section
Semtech SM12.TCT - Technical Attributes
Attributes Table
No of Channels: 3
Directional: Bi-Directional
Clamping Voltage-Max: 19V
Breakdown Voltage-Max: 13.3V
Standoff Voltage: 12V
Capacitance: 120pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
213,000
USA:
213,000
147,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$269.10
USD
Quantity
Unit Price
3,000
$0.0897
6,000
$0.0882
12,000
$0.0868
15,000
$0.0863
45,000+
$0.0835