text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15.TCT

SM Series 24 V 75 pF Uni-Directional/Bi-Directional SMT TVS Diode Array - SOT-23

Product Specification Section
Semtech SM15.TCT - Technical Attributes
Attributes Table
No of Channels: 3
Directional: Bi-Directional
Clamping Voltage-Max: 24V
Breakdown Voltage-Max: 16.7V
Standoff Voltage: 15V
Capacitance: 75pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
219,000
USA:
219,000
102,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
3,000+
$0.17