text.skipToContent text.skipToNavigation

Manufacturer Part #

SM24.TCT

SM Series 43 V 60 pF Uni-Directional/Bi-Directional SMT TVS Diode Array - SOT-23

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SM24.TCT - Technical Attributes
Attributes Table
No of Channels: 3
Directional: Bi-Directional
Clamping Voltage-Max: 43V
Breakdown Voltage-Max: 26.7V
Standoff Voltage: 24V
Capacitance: 50pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.00
USD
Quantity
Unit Price
3,000
$0.196
6,000
$0.194
9,000
$0.192
12,000
$0.191
15,000+
$0.188
Product Variant Information section