text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ60CA-TP

ESD Suppressors / TVS Diodes 60V 400 Watts

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Micro Commercial Components SMAJ60CA-TP - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 96.8V
Breakdown Voltage-Max: 73.7V
Breakdown Voltage-Min: 66.7V
Standoff Voltage: 60V
Operating Temp Range: -55°C to +175°C
ESD Voltage-Max: ±30kV
Leakage Current: 1µA
Peak Output Current: 4.1A
Storage Temperature Range: -55°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
195,000
USA:
195,000
220,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.00
USD
Quantity
Unit Price
5,000
$0.0344
15,000
$0.0336
20,000
$0.0334
50,000
$0.0327
75,000+
$0.032
Product Variant Information section