text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA05.TBT

SMDA Series 11 V 400 pF Uni-Directional Surface Mount TVS Diode Array - SOIC-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2515
Product Specification Section
Semtech SMDA05.TBT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 11V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 400pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 20µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,500
USA:
15,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$650.00
USD
Quantity
Unit Price
500
$1.30
1,000
$1.29
1,500+
$1.27