text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA12.TBT

SMDA Series 24 V 150 pF Uni-Directional Surface Mount TVS Diode Array - SOIC-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2608
Product Specification Section
Semtech SMDA12.TBT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 24V
Breakdown Voltage-Max: 13.3V
Standoff Voltage: 12V
Capacitance: 150pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 12µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$635.00
USD
Quantity
Unit Price
500
$1.27
1,000
$1.26
1,500+
$1.25