text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF16A-E3-08

ESD Suppressors / TVS Diodes 1000watt 16volt

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Vishay SMF16A-E3-08 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 26V
Breakdown Voltage-Max: 19.7V
Breakdown Voltage-Min: 17.8V
Standoff Voltage: 16V
Capacitance: 343pF
Operating Temp Range: -65°C to +175°C
ESD Voltage-Max: ±30kV
Leakage Current: 0.1µA
Peak Output Current: 7.7A
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,094.00
USD
Quantity
Unit Price
3,000
$0.0737
9,000
$0.0718
12,000
$0.0713
30,000
$0.0698
45,000+
$0.0683
Product Variant Information section