text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF24A-E3-08

ESD Suppressor TVS 24V 2-Pin SMF T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Vishay SMF24A-E3-08 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 38.9V
Breakdown Voltage-Max: 29.6V
Breakdown Voltage-Min: 26.7V
Standoff Voltage: 24V
Capacitance: 244pF
Operating Temp Range: -65°C to +175°C
ESD Voltage-Max: ±30kV
Rated Power: 200W
Peak Output Current: 5.1A
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
Total
$2,247.00
USD
Quantity
Unit Price
3,000
$0.0778
6,000
$0.0765
12,000
$0.0753
15,000
$0.0749
45,000+
$0.0725
Product Variant Information section