text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF3.3.TCT

SMF Series 8 V 25 pF TVS Diode Array for ESD & Latch-Up Protection - SC-70-5

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Semtech SMF3.3.TCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 8V
Capacitance: 25pF
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,530.00
USD
Quantity
Unit Price
3,000+
$0.51
Product Variant Information section