text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF6V5A-E3-08

ESD PROTECTION DIODE SMF DO219-E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMF6V5A-E3-08 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 11.2V
Breakdown Voltage-Max: 8V
Breakdown Voltage-Min: 7.22V
Standoff Voltage: 6.5V
Capacitance: 938pF
Operating Temp Range: -65°C to +175°C
ESD Voltage-Max: ±30kV
Peak Output Current: 17.9A
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,259.00
USD
Quantity
Unit Price
3,000
$0.0783
6,000
$0.077
12,000
$0.0757
15,000
$0.0753
45,000+
$0.0729
Product Variant Information section