text.skipToContent text.skipToNavigation

Manufacturer Part #

SMS3.3.TCT

SMS Series 8.7 V 35 pF TVS Diode Array for ESD & Latch-Up Protection - SOT-23-6L

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Semtech SMS3.3.TCT - Technical Attributes
Attributes Table
No of Channels: 3
Directional: Uni-Directional
Clamping Voltage-Max: 8.7V
Standoff Voltage: 3.3V
Capacitance: 35pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
69,000
Germany:
69,000
174,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,365.00
USD
Quantity
Unit Price
3,000
$0.455
6,000+
$0.445
Product Variant Information section